Phoenix Contact Cable Gland Adapter, M32 x 1.5 Exterior Thread, M20 x 1.5 Interior Thread, Fibreglass Reinforced
- RS Stock No.:
- 567-325
- Mfr. Part No.:
- 1410725
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR143.42
FREE delivery for orders over RM 500.00
In Stock
- Plus 11 unit(s) shipping from 13 July 2026
- Plus 20 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR143.42 | MYR14.342 |
*price indicative
- RS Stock No.:
- 567-325
- Mfr. Part No.:
- 1410725
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Exterior Thread Size | M32 x 1.5 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | M20 x 1.5 | |
| Material | Fibreglass Reinforced Polyamide | |
| Sub Type | Reducing Adapter | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Exterior Thread Size M32 x 1.5 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size M20 x 1.5 | ||
Material Fibreglass Reinforced Polyamide | ||
Sub Type Reducing Adapter | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact reducing adapter is expertly engineered to facilitate seamless connectivity between different thread sizes, specifically transitioning from M32 to M20. Ideal for a variety of industrial applications, it showcases durability and reliability through its robust design. Constructed from reinforced polyamide, this adapter not only meets high-performance standards but also features a sleek jet black finish that enhances aesthetic appeal. The thoughtful design incorporates a flat gasket to ensure a watertight seal, making it suitable for environments with stringent protection requirements. With a degree of protection rated at IP65, this product guarantees performance even in challenging conditions. Whether used in automation technology, machine construction, or electrical engineering, this reducing adapter is a dependable solution for your connection needs.
Seamless transition between M32 and M20 thread sizes
Manufactured from high-strength polyamide for enhanced durability
IP65 rating provides superior protection against dust and moisture
Integrates a flat gasket for optimal sealing performance
Designed to withstand ambient temperatures ranging from -30 °C to 100 °C
Meets international safety standards with flammability rating according to UL 94
Compact dimensions make it easy to integrate into existing systems
Backed by credible manufacturer ensuring quality assurance
Related links
- Phoenix Contact Cable Gland Adapter M25 x 1.5 Interior Thread, Fibreglass Reinforced
- Phoenix Contact Cable Gland Adapter M32 x 1.5 Interior Thread, Fibreglass Reinforced
- Phoenix Contact Cable Gland Adapter M20 x 1.5 Interior Thread, Fibreglass Reinforced
- Phoenix Contact Cable Gland Adapter M25 x 1.5 Interior Thread, Fibreglass Reinforced
- RND Cable Gland Adapter M25 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adapter M16 x 1.5 Interior Thread RND 465 Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series
- Phoenix Contact Cable Gland Adapter M32 Interior Thread HC-NPT Series
