Phoenix Contact Cable Gland Adapter, M40 x 1.5 Exterior Thread, M32 x 1.5 Interior Thread, Fibreglass Reinforced
- RS Stock No.:
- 535-511
- Mfr. Part No.:
- 1410738
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR317.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 17 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR317.98 | MYR31.798 |
*price indicative
- RS Stock No.:
- 535-511
- Mfr. Part No.:
- 1410738
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Adapter | |
| Exterior Thread Size | M40 x 1.5 | |
| Interior Thread Size | M32 x 1.5 | |
| Material | Fibreglass Reinforced Polyamide | |
| Sub Type | Reducing Adapter | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Adapter | ||
Exterior Thread Size M40 x 1.5 | ||
Interior Thread Size M32 x 1.5 | ||
Material Fibreglass Reinforced Polyamide | ||
Sub Type Reducing Adapter | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature 30°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact reducing adapter is meticulously designed to provide a seamless connection between M40 and M32 threads, ensuring suitability for a variety of applications. Crafted with robustness in mind, the adapter features a jet black finish that complements its polyamide construction, reinforced with fiberglass for enhanced durability. This component not only serves as an effective connector but also maintains outstanding environmental resilience, thanks to its IP65 degree of protection when paired with the appropriate screw connection. Whether you're engaging in intricate assembly tasks or seeking reliable installations, this reducing adapter guarantees both versatility and quality in your operations.
Optimised for reducing M40 threads to M32 threads efficiently
Constructed from high-quality, fiberglass-reinforced polyamide for long-lasting use
Specifically designed to work seamlessly with IP65 compliant environments
Ergonomically sized for ease of handling and installation
Reinforced construction enhances protection against environmental influences
Features a flat gasket, ensuring a secure seal during connections
Related links
- Phoenix Contact Cable Gland Adapter M25 x 1.5 Interior Thread, Fibreglass Reinforced
- Phoenix Contact Cable Gland Adapter M20 x 1.5 Interior Thread, Fibreglass Reinforced
- Phoenix Contact Cable Gland Adapter M25 x 1.5 Interior Thread, Fibreglass Reinforced
- Phoenix Contact Cable Gland Adapter M20 x 1.5 Interior Thread, Fibreglass Reinforced
- RND Cable Gland Adapter M25 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adapter M16 x 1.5 Interior Thread RND 465 Series
- Phoenix Contact Cable Gland Adapter M32 Interior Thread, Nickel Plated Brass
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT Series
