Phoenix Contact Cable Gland Adapter, M40 Exterior Thread, 1 1/4 in NPT Interior Thread, Brass, HC-NPT Series
- RS Stock No.:
- 521-937
- Mfr. Part No.:
- 1687587
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR1,350.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,350.80 | MYR135.08 |
*price indicative
- RS Stock No.:
- 521-937
- Mfr. Part No.:
- 1687587
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Exterior Thread Size | M40 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | 1 1/4 in NPT | |
| Material | Brass | |
| Sub Type | NPT Adapter | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01102 | |
| Minimum Operating Temperature | -20°C | |
| Series | HC-NPT | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Exterior Thread Size M40 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size 1 1/4 in NPT | ||
Material Brass | ||
Sub Type NPT Adapter | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01102 | ||
Minimum Operating Temperature -20°C | ||
Series HC-NPT | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact NPT adapter is designed for high durability, featuring an IP68 rating for excellent protection against dust and water, making it suitable for harsh environments. It can withstand pressures of up to 5 bar and includes an O-ring seal for a secure, leak-proof connection. The adapter provides a versatile conversion from M40 to 1 1/4 inch, making it ideal for various applications requiring reliable and robust connections.
RoHS compliant
Related links
- Phoenix Contact Cable Gland Adapter M32 Interior Thread HC-NPT Series
- Phoenix Contact Cable Gland Adapter 3/4 NPT Interior Thread HC-NPT-3 4-M25 Series
- Phoenix Contact Cable Gland Adapter 1/2 in Interior Thread HC-NPT-1/2-M20
- Phoenix Contact Cable Gland Adapter M32 Interior Thread, Nickel Plated Brass
- Lapp Cable Gland Adapter M50 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M50 Interior Thread SKINDICHT ME-M Series
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT MR-M Series
