RND Cable Gland Adapter, M20 x 1.5 Exterior Thread, M16 x 1.5 Interior Thread, Nickel Plated Brass, RND 465 Series
- RS Stock No.:
- 490-495
- Distrelec Article No.:
- 300-96-638
- Mfr. Part No.:
- RND 465-00427
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-495
- Distrelec Article No.:
- 300-96-638
- Mfr. Part No.:
- RND 465-00427
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Exterior Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | M16 x 1.5 | |
| Material | Nickel Plated Brass | |
| Sub Type | Reduction Adapter | |
| Hazardous Area Certification | No | |
| IP Rating | IP68, IP54 | |
| Standards/Approvals | RoHS | |
| Series | RND 465 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Exterior Thread Size M20 x 1.5 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size M16 x 1.5 | ||
Material Nickel Plated Brass | ||
Sub Type Reduction Adapter | ||
Hazardous Area Certification No | ||
IP Rating IP68, IP54 | ||
Standards/Approvals RoHS | ||
Series RND 465 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The RND Metric Reduction Adapter is a high-quality solution designed for seamless integration in various applications. Crafted from durable nickel-plated brass, this adapter ensures longevity and reliable performance, making it an essential component for any professional setting. With its impressive protection class of IP54, and enhanced IP68 capability when the o-ring is assembled, it offers excellent resistance to moisture and dust. Its carefully engineered features include a robust metal hexagonal thread, ensuring that it meets diverse connection needs.
Perfect for high and low temperature applications
Facilitates a wide range of connection sizes
Engineered for durability and reliability in industrial environments
Related links
- RND Cable Gland Adapter M25 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adapter M12 Interior Thread RND 465 Series
- Phoenix Contact Cable Gland Adapter M20 x 1.5 Interior Thread, Fibreglass Reinforced
- Phoenix Contact Cable Gland Adapter M20 x 1.5 Interior Thread, Fibreglass Reinforced
- RND RND 465 Series Grey Nylon Cable Gland 4 mm min. IP68
- Phoenix Contact Cable Gland Adapter M32 x 1.5 Interior Thread, Fibreglass Reinforced
- Phoenix Contact Cable Gland Adapter M25 x 1.5 Interior Thread, Fibreglass Reinforced
- Phoenix Contact Cable Gland Adapter M25 x 1.5 Interior Thread, Fibreglass Reinforced
