Lapp Cable Gland Adapter, M16 Exterior Thread, M12 Interior Thread, Lead Free Nickel Plated Brass, SKINDICHT MR-M Series
- RS Stock No.:
- 400-088
- Mfr. Part No.:
- 52104310LF
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR132.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR132.43 | MYR26.486 |
| 5 + | MYR121.83 | MYR24.366 |
*price indicative
- RS Stock No.:
- 400-088
- Mfr. Part No.:
- 52104310LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M16 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | M12 | |
| Material | Lead Free Nickel Plated Brass | |
| Sub Type | Cable Gland Adapter | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN IEC 62444, DIN EN 60423, RoHS Directive | |
| Series | SKINDICHT MR-M | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M16 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size M12 | ||
Material Lead Free Nickel Plated Brass | ||
Sub Type Cable Gland Adapter | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN IEC 62444, DIN EN 60423, RoHS Directive | ||
Series SKINDICHT MR-M | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
The Lapp Reducer is designed to enable the use of a cable gland with a smaller connection thread than the existing threaded hole in an enclosure. It corrects the size difference between the connection thread of the cable gland and the threaded hole, providing flexibility in selecting a cable gland independent of the threaded hole size. This adapter is ideal for use with metric cable glands that have a smaller connection thread than the enclosures threaded hole. It is built to withstand high chemical and mechanical stress, ensuring reliable performance in demanding environments.
Reliable
Lead free
Nickel plated brass construction
