- RS Stock No.:
- 442-5807
- Mfr. Part No.:
- EROP357
- Manufacturer:
- Erem by Weller
Discontinued product
- RS Stock No.:
- 442-5807
- Mfr. Part No.:
- EROP357
- Manufacturer:
- Erem by Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EROP side cutters
"EROP" - series from Erem
Attractive and inexpensive series
Covers various requirements and applications in industry, service, laboratory and trade
All pliers have a box joint, bronzed heads, stable opening springs and convenient interchangeable grip sleeves
Tools are ESD-proof
Covers various requirements and applications in industry, service, laboratory and trade
All pliers have a box joint, bronzed heads, stable opening springs and convenient interchangeable grip sleeves
Tools are ESD-proof
EROP419
Heavy duty design with a fine facet
For general purpose use
Suitable for copper wire → Ø 2mm and unhardened steel wire → Ø 1 mm
length: 130 mm
For general purpose use
Suitable for copper wire → Ø 2mm and unhardened steel wire → Ø 1 mm
length: 130 mm
EROP155
Most common form for working on PCBs, housing and in telecommunications engineering
Suitable for copper wire → Ø 1 mm and diode wire → Ø 0.6 mm
Length: 110 mm
Suitable for copper wire → Ø 1 mm and diode wire → Ø 0.6 mm
Length: 110 mm
EROP357
Pointed form, fine blades
For stripping thin wires and cutting out small components in tightly packed assemblies
Suitable for copper wire → Ø 0.9 mm
Length: 110 mm
For stripping thin wires and cutting out small components in tightly packed assemblies
Suitable for copper wire → Ø 0.9 mm
Length: 110 mm
EROP330
Angle cutting pliers, narrow form, cutting angle 40 °
Ideal as a pointed cutter for precision work
Box joint for safe blade control
Suitable for copper wire → Ø 1 mm and diode wire → Ø 0.6 mm
length: 130 mm
Ideal as a pointed cutter for precision work
Box joint for safe blade control
Suitable for copper wire → Ø 1 mm and diode wire → Ø 0.6 mm
length: 130 mm
EROP331
Angle cutting pliers, heavy duty design
For clean, smooth cuts, including copper wire
Double leaf spring
Suitable for copper wire from Ø 0.3 → 1.5 mm
Length: 120 mm
For clean, smooth cuts, including copper wire
Double leaf spring
Suitable for copper wire from Ø 0.3 → 1.5 mm
Length: 120 mm