Molex Main Spring for use with Parallel Action Hand Tool 69008-0949, Parallel Action Hand Tool 69008-1150

  • RS Stock No. 822-7821
  • Mfr. Part No. 69008-0970
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Accessory Type Main Spring
For Use With Parallel Action Hand Tool 69008-0949, Parallel Action Hand Tool 69008-1150
Temporarily out of stock - back order for despatch 06/02/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR 30.92
units
Per unit
Per Pack*
50 +
MYR30.92
MYR1,546.00
*price indicative
Related Products
Bahco Compact Cutters are the tools designed for ...
Description:
Bahco Compact Cutters are the tools designed for professionals. Made from drop forged steel to ensure the long life and safe service. Ergonomically designed handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in ...
Bahco Compact Cutters are the tools designed for ...
Description:
Bahco Compact Cutters are the tools designed for professionals. Made from drop forged steel to ensure the long life and safe service. Ergonomically designed handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in ...
1000V VDE-tested cutters for copper and aluminium cables, ...
Description:
1000V VDE-tested cutters for copper and aluminium cables, single and multiple conductors. Precision ground, hardened blades Clean and smooth cutting action without crushing or deformation Easy cutting with one-hand operation, with guard Adjustable screw joint, self-locking Forged special tool steel ...
1000V VDE-tested twin-edge cutters for copper and aluminium ...
Description:
1000V VDE-tested twin-edge cutters for copper and aluminium cables, single and multiple conductors. Separate initial and final cut positions on blades allows two-stage cutting of cables up to 20mm in diameter. Precision ground, hardened dual-cut blades Clean and smooth cutting ...