Molex Crimp Tool

  • RS Stock No. 822-7806
  • Mfr. Part No. 64005-4700
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Connector Type InsulKrimp Male and Female Fully Insulated Quick Disconnect Couplers, Perma-Seal Quick Disconnect Couplers, Snap Plug Receptacles
Minimum Wire Size 22AWG
Maximum Wire Size 14 AWG
Temporarily out of stock - back order for despatch 14/10/2019, delivery within 4 working days from despatch date
Price Each
MYR 4,069.01
units
Per unit
1 - 4
MYR4,069.01
5 - 24
MYR3,912.51
25 - 74
MYR3,772.78
75 - 149
MYR3,647.03
150 +
MYR3,533.06
Related Products
Standard insulated terminal ratcheting crimping toolSuitable for use ...
Description:
Standard insulated terminal ratcheting crimping toolSuitable for use on insulated vinyl, polycarbonate and nylon Red, Blue and Yellow.Wire range from 0.5 mm² to 6.0 mm², net weight 480 g.
PRO-CRIMPER III commercial grade hand operated crimp tools ...
Description:
PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. ...
A range of ZAP series pneumatic hand crimping ...
Description:
A range of ZAP series pneumatic hand crimping tools with a 4 to 6 bar presssure range. These ZAP series pneumatic hand crimping tools use 0.2 l of air per compression and produce a trapezoidal crimp.Stock number 803-4310, ZAP 25 ...
CRIMPFOX RCI 6 hand crimp tool for crimping ...
Description:
CRIMPFOX RCI 6 hand crimp tool for crimping symmerical red, blue and yellow insulated wire terminals (cable cross section range of 0.75 to 6mm2 (AWG 20 to 10). This CRIMPFOX RCI 6 hand crimp tool has three marked die stations, ...