Molex Crimp Tool for Nylon Closed End Connector, 10 AWG

  • RS Stock No. 822-7799
  • Mfr. Part No. 64005-0600
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Connector Type Nylon Closed End Connector
Minimum Wire Size 22AWG
Maximum Wire Size 10 AWG
Temporarily out of stock - back order for despatch 05/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 2,898.62
units
Per unit
1 - 4
MYR2,898.62
5 - 24
MYR2,787.14
25 - 74
MYR2,687.61
75 - 149
MYR2,598.01
150 +
MYR2,516.82
Related Products
Knipex plier-action tools for crimping cable ferrules according ...
Description:
Knipex plier-action tools for crimping cable ferrules according to DIN 46228 parts 1+4. Made from oil-hardened and tempered tool steel, they have polished heads and plastic coated handles.
PRO-CRIMPER III commercial grade hand operated crimp tools ...
Description:
PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. ...
CRIMPFOX RCI 6 hand crimp tool for crimping ...
Description:
CRIMPFOX RCI 6 hand crimp tool for crimping symmerical red, blue and yellow insulated wire terminals (cable cross section range of 0.75 to 6mm2 (AWG 20 to 10). This CRIMPFOX RCI 6 hand crimp tool has three marked die stations, ...
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...