Molex Crimp Tool for Avikrimp Female Fully Insulated Quick Disconnect Terminal, 14 AWG

  • RS Stock No. 822-7789
  • Mfr. Part No. 64001-1100
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Connector Type Avikrimp Female Fully Insulated Quick Disconnect Terminal
Minimum Wire Size 16AWG
Maximum Wire Size 14 AWG
Temporarily out of stock - back order for despatch 30/01/2020, delivery within 4 working days from despatch date
Price Each
MYR 2,898.62
units
Per unit
1 - 4
MYR2,898.62
5 - 24
MYR2,787.14
25 - 74
MYR2,687.61
75 - 149
MYR2,598.01
150 +
MYR2,516.82
Related Products
Crimping Pliers burnished, handles with multi-component grips. Parallel ...
Description:
Crimping Pliers burnished, handles with multi-component grips. Parallel crimping performance for small connectorsPrecision dies and integral lock with self-releasing mechanismFixed locator for D-Sub micro plugs for an exact positioning of connector and cableReadjustable crimping pressureToggle lever for ...
Crimping pliers for turned contacts4-mandrel pressing for precise ...
Description:
Crimping pliers for turned contacts4-mandrel pressing for precise crimp jointsPlug gauge to monitor basic settingPositioning guide to accommodate contactsDetailed level pressure settings on various conductor capacitiesConsistently high crimp quality through automatic lock (unlockable)Increased force through lever ...
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...