Molex Crimp Tool for Molex TM42 and TM40, 127mm, 22 AWG

  • RS Stock No. 822-7777
  • Mfr. Part No. 63910-2700
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Connector Type Molex TM42 and TM40
Minimum Wire Size 28AWG
Maximum Wire Size 22 AWG
Overall Length 127mm
Temporarily out of stock - back order for despatch 24/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 8,116.44
units
Per unit
1 +
MYR8,116.44
Related Products
Features Professional-grade tool, essential for any wiring job ...
Description:
Features Professional-grade tool, essential for any wiring job Unique automatic adjusting jaws firmly grip the wire and cable Instantly removes insulation, clean and perfect every time Durable design.
Crimp tool for RJ11, RJ12, RJ45 connectors.Cuts, strips ...
Description:
Crimp tool for RJ11, RJ12, RJ45 connectors.Cuts, strips insulation and crimps without having to change the die.Integrated wire-stripper and cutter.Precision guide and quick-release lever.
Standard insulated terminal ratcheting crimping toolSuitable for use ...
Description:
Standard insulated terminal ratcheting crimping toolSuitable for use on insulated vinyl, polycarbonate and nylon Red, Blue and Yellow.Wire range from 0.5 mm² to 6.0 mm², net weight 480 g.
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...