Molex Crimp Tool for 1.27 mm Pitch Ulti-Mate Commercial Micro D, 26 AWG

  • RS Stock No. 822-7708
  • Mfr. Part No. 63811-4800
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

Molex Standard .062" Crimp Terminal Contacts & Tools

A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically

Features:

• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Note

See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Specifications
Attribute Value
Connector Type 1.27 mm Pitch Ulti-Mate Commercial Micro D
Minimum Wire Size 28AWG
Maximum Wire Size 26 AWG
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,482.63
units
Per unit
1 - 4
MYR1,482.63
5 - 9
MYR1,433.21
10 +
MYR1,388.42
Related Products
Molex T9999 PremiumGrade series of tools provides the ...
Description:
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered. A full cycle ratcheting hand tool ensures complete crimps Ergonomic soft grip handles for comfortable crimping A precision ...
Molex T9999 PremiumGrade series of tools provides the ...
Description:
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered. A full cycle ratcheting hand tool ensures complete crimps Ergonomic soft grip handles for comfortable crimping A precision ...
Molex T9999 PremiumGrade series of tools provides the ...
Description:
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered. A full cycle ratcheting hand tool ensures complete crimps Ergonomic soft grip handles for comfortable crimping A precision ...
Molex T9999 PremiumGrade series of tools provides the ...
Description:
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered. A full cycle ratcheting hand tool ensures complete crimps Ergonomic soft grip handles for comfortable crimping A precision ...