RS PRO Fixed Fitting Cable Conduit Fitting, Brass Nickel Plated 20mm nominal size IP54 M20x1.5

  • RS Stock No. 668-4764
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Straight Fittings IP54

A Range of Metric Fixed and Swivel Straight connectors suitable for both the Plain Galvanised and PVC Coated conduits

IP54
Temp Range -50 °C→ +300 °C
Nickel Plated Brass

Specifications
Attribute Value
Fitting Type Fixed Fitting
Nominal Size 20mm
Material Brass
Thread Size M20x1.5
Finish Nickel Plated
IP Rating IP54
Minimum Operating Temperature -50°C
Maximum Operating Temperature +300°C
120 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 24.993
units
Per unit
Per Pack*
10 - 90
MYR24.993
MYR249.93
100 - 490
MYR24.115
MYR241.15
500 +
MYR23.23
MYR232.30
*price indicative
Related Products
Nickel plated brass enlargers used on the connector ...
Description:
Nickel plated brass enlargers used on the connector hoods or housing. Often, threaded holes have already been bored into the housings of machines or appliances, but they are too small for the glands required. In this case, an enlarger can ...
Standard: EN 50086-2-1. These smooth, rigid insulating tubes ...
Description:
Standard: EN 50086-2-1. These smooth, rigid insulating tubes in grey PVC are designed to be visible.Each tube has a tulip end for connecting with another tube of the same diameter.Supplied in batches of 5 tubes, of 2 metres each.
HelaGuard nickel plated brass straight fitting. Two part ...
Description:
HelaGuard nickel plated brass straight fitting. Two part fitting comprising shell and body without threadBody is fitted to the conduit through the opposite side of the entryActs as a locking deviceProvides a smooth entry bushHalogen free and RoHS compliant.
HelaGuard nickel plated brass 90° fitting which fulfils ...
Description:
HelaGuard nickel plated brass 90° fitting which fulfils IP65. Multi-part 90° compression fitting including elastomeric sealExternal threadHalogen free and RoHS compliant.