PMA 90° Elbow Cable Conduit Fitting, PA 6 Black 25mm nominal size IP66 M25

  • RS Stock No. 321-893
  • Mfr. Part No. ALWD-M253
  • Manufacturer PMA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

IP66 90° Elbow Fittings

A range of fittings suitable for use with PMA Ecoflex, PMA Smart Line and PMAFLEX conduits

One-piece – ready for installation
Simple “push-in” installation
Re-opening only possible with a screwdriver
Integrated sealing lip in thread flange
Good pull-out strength
IP66 Static, IP54 Dynamic
Self-extinguishing, free from halogens and cadmium

Specifications
Attribute Value
Fitting Type 90° Elbow
Nominal Size 25mm
Material PA 6
Thread Size M25
Colour Black
IP Rating IP66
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
64 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 4)
MYR 30.673
units
Per unit
Per Pack*
4 - 36
MYR30.673
MYR122.692
40 - 196
MYR29.905
MYR119.62
200 +
MYR29.12
MYR116.48
*price indicative
Related Products
These kits upgrade the PMAFIX IP68 fittings to ...
Description:
These kits upgrade the PMAFIX IP68 fittings to IP69K which allows protection against high pressure water and steam jets in accordance to DIN 40050 and are easily retrofitted on existing installations. Easy installation due to snap lockHigh retention forcesGroove provides ...
A selection of accessories predominantly for use with ...
Description:
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be ...
Kopex have introduced this non-metallic conduit system that ...
Description:
Kopex have introduced this non-metallic conduit system that includes this straight connector. This nylon conduit connector features a push in installation and an externally threaded connection ensuring high strength connections. Approved use in Ex e applications for Zones 1, 2, ...
A selection of high shock resistant, push-in fittings ...
Description:
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be ...