- RS Stock No.:
- 170-7695
- Mfr. Part No.:
- RAK-1
- Manufacturer:
- Richco
- RS Stock No.:
- 170-7695
- Mfr. Part No.:
- RAK-1
- Manufacturer:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RAK self-adhesive aluminium cable clips
Ultra-quick cable fixings.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 5.8mm |
Affixing Method | Self Adhesive |
Material | Aluminium |
Colour | Silver |
Length | 17mm |
Width | 11.2 mm |
Dimensions [L x W x D] | 17 x 11.2mm |