- RS Stock No.:
- 170-6276
- Manufacturer:
- RS PRO
- RS Stock No.:
- 170-6276
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Attachments for SL flat plates
Moulded polyamide attachments, UL 94-V2 standards, self-extinguishing, with a lock mechanism and holding springs for ribbon cables.
These models offer excellent adhesion.
These models offer excellent adhesion.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Ribbon |
Affixing Method | Adhesive |
Material | Polyamide |
Colour | Grey |
Length | 600mm |
Depth | 12mm |
Dimensions [L x W x D] | 600 x 6mm |