- RS Stock No.:
- 890-8211
- Mfr. Part No.:
- LML6-LV-NW-WD
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8211
- Mfr. Part No.:
- LML6-LV-NW-WD
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dialight PWM Series LV LED Arrays
Dialight PWM Series LV modular linear arrays of ultra-high brightness LEDs. The PWM series are designed to provide accent lighting in a small compact design with low power consumption and high life span.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Cabinet Lighting Type | Linear Light |
Voltage Rating | 12 → 24 V dc |
Length | 588.01 mm |
Wattage | 8 W |
Light Colour | Neutral White |
Current Rating | 580 mA |
Series | PWM |
Model | LML6-LV-NW-WD |