Sylvania LS LED 20.5 W LED Lamp, 220 → 240 V, 3000K, with Ribbed Diffuser

  • RS Stock No. 847-4834
  • Mfr. Part No. 50994
  • Manufacturer Sylvania
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania LS LED Cabinet Light

The Sylvania LS LED range is a specially designed light for cabinets in kitchens and bathrooms. The LS LED features great flexibility, as up to ten lamps can be connected in series, using direct connectors of flexible leads, for wider spacing or corner connections. The LED technology of this cabinet light guarantees great energy savings and very low maintenance. The LS LES range comes with integrated switch and the mains cable comes with Euro plug (see accessory link for suitable adpters). Ideal applications of the LS LED are in ambient illumination, ceiling voids, kitchen cabinets, shelves, shop lighting, under cabinet and workbenches.

Ultra slim cross section
Silver housing and end-caps
Integrated switch
Structured diffuser for even light distribution
120° light beam
LED technology: energy and maintenance savings of up to 75%
Connect up to 10 fixtures in a row
Main cable with EURO-plug
Direct and flexible connectors included
Stainless steel mounting clips for easy installation included
IP20 & CLASS II
Mounting support for 90° tilt mounting supplied

Specifications
Attribute Value
Lamp Type LED
Type LED Lamp
Voltage Rating 220 → 240 V
Length 1.204 m
Width 30.82 mm
Depth 36.1 mm
Dimensions 1204 x 30.82 x 36.1 mm
Wattage 20.5 W
Colour Temperature 3000K
Diffuser Finish Ribbed
Model LS LED
Lamp Supplied Yes
Discontinued product