- RS Stock No.:
- 188-1767
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 19/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 95)
MYR20.312
Units | Per Unit | Per Pack* |
95 - 285 | MYR20.312 | MYR1,929.64 |
380 + | MYR19.703 | MYR1,871.785 |
*price indicative |
- RS Stock No.:
- 188-1767
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Piezo Buzzer
The RS PRO 9VDC piezo buzzer has a diameter of 40mm and a resonant frequency of 3200HZ. This black buzzer has a single tone length. The housing is made of ABS777D material and the piezo element is made of stainless steel.
Features and Benefits
• All data at 25°C unless otherwise specified
• Operating temperature ranges between -30°C and 70°C
• Operating voltage ranges between 1V and 40VDC
• Wave solder and wash not allowed
• Operating temperature ranges between -30°C and 70°C
• Operating voltage ranges between 1V and 40VDC
• Wave solder and wash not allowed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 1 → 40 V ac |
Number Of Tones | 1 |
Diameter | 40 mm |
Application Type | Buzzer |
Maximum Decibel | 110dB |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |