- RS Stock No.:
- 134-7296
- Mfr. Part No.:
- PS1440P02BT
- Manufacturer:
- TDK
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR3.202
Units | Per Unit | Per Pack* |
10 - 430 | MYR3.202 | MYR32.02 |
440 - 870 | MYR3.09 | MYR30.90 |
880 + | MYR2.935 | MYR29.35 |
*price indicative |
- RS Stock No.:
- 134-7296
- Mfr. Part No.:
- PS1440P02BT
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
High sound output transducers
Requires external drive circuits to operate
Specifications
Attribute | Value |
---|---|
Current Type | AC |
Number Of Tones | 1 |
Mounting Style | PCB Mount |
Diameter | 14 mm |
Application Type | Buzzer |
Series | PS |
Minimum Temperature | -10°C |
Special Features | Can Be Used with Automated Inserters, Designed for Easy Incorporation into Various Circuits, Designed for External Excitation, Employ Unimorph Piezoelectric Elements, High-Performance Buzzers, Low Power Consumption, Same Part Can Serve as Both Musical Tone Oscillator and Buzzer |
Maximum Temperature | +70°C |