- RS Stock No.:
- 123-2908
- Mfr. Part No.:
- 635.700.75
- Manufacturer:
- Werma
- RS Stock No.:
- 123-2908
- Mfr. Part No.:
- 635.700.75
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Werma KombiSIGN 40 Series Buzzer
Professional range of Werma buzzer from the KombiSIGN 40. All the buzzers are IP66 rated and available in black or grey. The buzzers can have a continuous or pulse tones.
2 or 8 Tone
Continuous or Pulse Tones
Black or Grey options available
IP66 rated
Panel Mount
Continuous or Pulse Tones
Black or Grey options available
IP66 rated
Panel Mount
WERMA Buzzer, 45mm Height, 80mA Current Rating - KombiSIGN 40 Series - 635.700.75
Want your equipment to sound the alarm in challenging situations? Install this WERMA buzzer to your control panel. Its peak sound output of 85dB is loud enough to be heard from a significant distance to quickly notify personnel of an emergency. You can choose from continuous or pulse tones to suit your needs. The buzzer only weighs 25g, so it places minimal strain on your setup.
Features & Benefits
• IP69K rating indicates it's dustproof and protected against high-pressure, high-temperature water jets
• Small diameter of 40mm takes up minimal space on your panel
• Small diameter of 40mm takes up minimal space on your panel
Applications
• Construction sites
• Factory floors
• Automotive workshops
• Factory floors
• Automotive workshops
Does this buzzer have a long service life?
Yes. It has an acoustic service life of at least 5000 hours, so you can rely on it for long-term signalling.
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
IP Rating | IP66, IP69K |
Decibels at 1 Metre | 85dB |
Current Type | AC, DC |
Number Of Tones | 2 |
Housing Colour | Grey |
Diameter | 40 mm |
Application Type | Buzzer |
Maximum Decibel | 85dB |
Series | KombiSIGN 40 |
Standards Met | CE Certified UKCA |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Housing Material | PC |
Tone Type | Continuous, Pulse |
Special Features | 2 Tone 85dB Siren Element, Continuous or Pulse Tone Adjustable Via DIP Switch |