- RS Stock No.:
- 190-7719
- Mfr. Part No.:
- 207602-5006
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 06/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR82.73
Units | Per Unit |
1 - 24 | MYR82.73 |
25 - 49 | MYR78.60 |
50 + | MYR77.03 |
- RS Stock No.:
- 190-7719
- Mfr. Part No.:
- 207602-5006
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Off-the-shelf Triton Grounding Jumpers enable the safe management of high-power applications.
Ensures quality, safety and reliability
Fused termination available
Provides: ∼ 93% solid termination throughout compression
Increased cross-sectional contact area
Increased pull-out strength
Offers design flexibility
Applications
Data Centers
Servers
High-End Computers
Industrial
Mining
HVAC
Electrical Enclosures
Electrical Panel Doors
Security Fences Around
Substations and Utilities
Fence and Gate Jumpers
Generators and Transformers
Commercial Vehicles
Agriculture
Rail
Truck
Construction
Marine
Fused termination available
Provides: ∼ 93% solid termination throughout compression
Increased cross-sectional contact area
Increased pull-out strength
Offers design flexibility
Applications
Data Centers
Servers
High-End Computers
Industrial
Mining
HVAC
Electrical Enclosures
Electrical Panel Doors
Security Fences Around
Substations and Utilities
Fence and Gate Jumpers
Generators and Transformers
Commercial Vehicles
Agriculture
Rail
Truck
Construction
Marine
Specifications
Attribute | Value |
---|---|
Conductor Material | Tinned Copper |
Current Rating | 105 A |
Length | 305mm |
Stud Size | M6 |
Series | 207602 |