Ground Jumper 48x24/30 150 A Max, 18 in

  • RS Stock No. 190-7713
  • Mfr. Part No. 207602-5011
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Off-the-shelf Triton Grounding Jumpers enable the safe management of high-power applications.

Ensures quality, safety and reliability
Fused termination available
Provides: ∼ 93% solid termination throughout compression
Increased cross-sectional contact area
Increased pull-out strength
Offers design flexibility
Applications
Data Centers
Servers
High-End Computers
Industrial
Mining
HVAC
Electrical Enclosures
Electrical Panel Doors
Security Fences Around
Substations and Utilities
Fence and Gate Jumpers
Generators and Transformers
Commercial Vehicles
Agriculture
Rail
Truck
Construction
Marine

Specifications
Attribute Value
Range Triton
Series 207602
97 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 80.30
units
Per unit
1 - 9
MYR80.30
10 - 24
MYR73.50
25 - 49
MYR67.90
50 +
MYR63.00