ON Semiconductor MC74LCX16245DTG, Dual, Bus Transceiver, 16-Bit Non-Inverting LVCMOS, 48-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LCX Family, On Semiconductor

Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs

74LCX Family

Specifications
Attribute Value
Logic Family LCX
Logic Function Bus Transceiver
Number of Elements per Chip 2
Number of Channels per Chip 16
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 48
Input Level LVTTL, TTL
Output Level LVCMOS
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Maximum Propagation Delay Time @ Maximum CL 5.2 ns @ 2.7 V
Dimensions 12.6 x 6.2 x 0.95mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Propagation Delay Test Condition 50pF
Length 12.6mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Width 6.2mm
Minimum Operating Supply Voltage 2 V
Temporarily out of stock - back order for despatch 25/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 39)
MYR 2.87
units
Per unit
Per Tube*
39 +
MYR2.87
MYR111.93
*price indicative