- RS Stock No.:
- 124-2274
- Mfr. Part No.:
- 74LVC4245AD,112
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 124-2274
- Mfr. Part No.:
- 74LVC4245AD,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The 74LVC4245A is an octal dual supply translating transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3 V and 5 V bus in a mixed 3 V and 5 V supply environment. The device features an output enable input (pin OE) for easy cascading and a send/receive input (pin DIR) for direction control. Pin OE controls the outputs so that the buses are effectively isolated. In suspend mode, when VCC(A) is zero, there will be no current flow from one supply to the other supply. The A-outputs must be set 3-state and the voltage on the A-bus must be smaller than Vdiode (typical 0.7 V). VCC(A) ≥ VCC(B), except in suspend mode.
Wide supply voltage range
Low propagation delay
Low power suspend mode
Auto-direction sensing
3-state output options
Overvoltage tolerant options
Low propagation delay
Low power suspend mode
Auto-direction sensing
3-state output options
Overvoltage tolerant options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 3.6 ns @ 5 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.5 V |
Dimensions | 15.6 x 7.6 x 2.45mm |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Length | 15.6mm |
Height | 2.45mm |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |