- RS Stock No.:
- 807-2630
- Mfr. Part No.:
- SN74CBT3345DW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2630
- Mfr. Part No.:
- SN74CBT3345DW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74CBT Family, Texas Instruments
74CBT Family
Specifications
Attribute | Value |
---|---|
Logic Family | CBT |
Configuration | 8 x 1:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Maximum On Resistance | 15Ω |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Propagation Delay Time @ Maximum CL | 0.25 ns@ 50 pF |
Dimensions | 13 x 7.6 x 2.35mm |
Width | 7.6mm |
Number of Input Options per Bit | 1 |
Propagation Delay Test Condition | 50pF |
Number of Output Options per Bit | 1 |
Minimum Operating Supply Voltage | 4.5 V |
Bus Width | 8bit |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |
Length | 13mm |
Height | 2.35mm |