MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices ADG3247BRUZ, Bus Switch, 8 x 1:1, 38-Pin TSSOP

RS Stock No.:
538-6393
Mfr. Part No.:
ADG3247BRUZ
Manufacturer:
Analog Devices
Analog Devices

This image is representative of the product range


13 Within 4 working day(s) (Global stock)
999986 Within 4 working day(s) (Global stock)
Add to Basket
units

Added

Price Each

MYR18.77

unitsPer unit
1 - 12MYR18.77
13 - 24MYR18.28
25 +MYR17.89
Packaging Options:
RS Stock No.:
538-6393
Mfr. Part No.:
ADG3247BRUZ
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Level Translators, Analog Devices



Specifications

AttributeValue
Configuration8 x 1:1
Number of Elements per Chip2
Number of Inputs per Chip16
Number of Outputs per Chip16
Maximum On Resistance15Ω
Maximum Quiescent Current1200µA
Mounting TypeSurface Mount
Package TypeTSSOP
Pin Count38
Maximum High Level Output Current-25mA
Maximum Low Level Output Current25mA
Maximum Propagation Delay Time @ Maximum CL0.225 ns @ 3 V
Dimensions9.7 x 4.4 x 1.05mm
Propagation Delay Test Condition50pF
Minimum Operating Temperature-40 °C
Height1.05mm
Maximum Operating Temperature+85 °C
Maximum Operating Supply Voltage3.6 V
Width4.4mm
Length9.7mm
Minimum Operating Supply Voltage2.3 V
13 Within 4 working day(s) (Global stock)
999986 Within 4 working day(s) (Global stock)
Add to Basket
units

Added

Price Each

MYR18.77

unitsPer unit
1 - 12MYR18.77
13 - 24MYR18.28
25 +MYR17.89
Packaging Options: