PCA9517D, Bus Repeater, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Other Line Drivers, Texas Instruments

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.9 x 3.91 x 1.58mm
Length 4.9mm
Width 3.91mm
Height 1.58mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
8 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 75)
MYR 12.129
units
Per unit
Per Tube*
75 +
MYR12.129
MYR909.675
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time