Toshiba 74VHCT240AFT, Octal Bus Buffer, 11 ns @ 50 pF 8mA, 20-Pin TSSOP

  • RS Stock No. 171-3362
  • Mfr. Part No. 74VHCT240AFT
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The 74VHCT240AFT and 74VHCT244AFT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT240AFT is an inverting 3-state buffer having two active-low output enables. The 74VHCT244AFT is a non-inverting 3-state buffer, and has two active-low output enables. These devices are designed to be used with 3-state memory address drivers, etc. The input voltage are compatible with TTL output voltage. These devices may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.

Wide operating temperature range: Topr = -40 to 125 
High speed: tpd = 5.0 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 
Compatible with TTL inputs : VIL = 0.8 V (max): VIH = 2.0 V (min)
Power down protection is provided on all inputs and outputs.
Balanced propagation delays: tPLH ≈ tPHL
Low noise: VOLP = 1.0 V (max)
Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 74 type

Specifications
Attribute Value
Logic Family 74VHCT
Number of Element Inputs 1
Number of Elements per Chip 10
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 50 pF
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 1mm
Height 1mm
Length 6.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q100
Propagation Delay Test Condition 50pF
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Width 4.4mm
Temporarily out of stock - back order for despatch 20/08/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
MYR 0.478
units
Per unit
Per Reel*
2500 +
MYR0.478
MYR1,195.00
*price indicative
Related Products
The HT82K628A is a keyboard encoder designed for ...
Description:
The HT82K628A is a keyboard encoder designed for IBM PC/AT, IBM PS/2 compatible machines. It accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored.The HT82K629A can function both in USB and PS2 interface environment.
Industry-standard Advanced Ultra-low Power (AUP) logic family products ...
Description:
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:. Wide supply ...
The 74HC245, 74HCT245 is an 8-bit transceiver with ...
Description:
The 74HC245, 74HCT245 is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This ...
The 74AHCU range by DiodesZetex compromises of advanced ...
Description:
The 74AHCU range by DiodesZetex compromises of advanced high-speed general purpose ICs. Each logic device provides six independent unbuffered inverters with standard push-pull outputs and is capable of use within a mixed voltage environment due to the inputs being tolerant ...