25mm 12mm diameter Tungsten Carbide Ball Nosed Tree Diamond Cut Burr

  • RS Stock No. 438-9638
  • Mfr. Part No. T9700D
  • Manufacturer Garryson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Burr - Diamond Cut Pattern - Individual Sizes

Solid carbide burrs brazed onto 6mm diameter steel shanks
Diamond cut pattern produces a very small chip during cutting resulting in a fine surface finish
Small chip formation, minimal sharp shard generation
Ideal for cutting hardened steel and cast iron

Warning

  • Always observe safety instructions. Do not exceed maximum operating speeds. Wear eye protection.
Specifications
Attribute Value
Burr Shape Ball Nosed Tree
Burr Pattern Diamond Cut
Burr Length 25mm
Burr Diameter 12mm
Burr Material Tungsten Carbide
Shank Length 45mm
Shank Diameter 6 mm
Discontinued product