19mm 6mm diameter Tungsten Carbide Cylinder Chipbreaker Burr

  • RS Stock No. 793-415
  • Mfr. Part No. T1400C
  • Manufacturer Garryson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Burrs - Chipbreaker Pattern - Individual Sizes

Solid carbide rotary burrs brazed onto steel shanks
Suitable for use on ferrous and non-ferrous materials

Warning

  • Always observe safety instructions. Do not exceed maximum operating speeds. Wear eye protection.
Specifications
Attribute Value
Burr Shape Cylinder
Burr Pattern Chipbreaker
Burr Length 19mm
Burr Diameter 6mm
Burr Material Tungsten Carbide
Shank Length 31mm
Shank Diameter 6 mm
Discontinued product