TE Connectivity TwistGrip Series Insulated Twist Bullet Connector, 18AWG to 8AWG, 25.5mm Bullet diameter, Grey

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity TwistGrip Connectors

TwistGrip connectors or splices with square-wire spring threads which provide a positive grip and moulded 'wings' to enable a secure connection. TwistGrip twist-on connectors are made from tan or grey coloured UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C, maximum rated voltage of 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. Wire range for these TwistGrip connectors is a versatile 22 AWG to 8 AWG (3 x 22 AWG Solid min, 4 x12 AWG max).They are for use with copper to copper connections only.

Standards

UL 486C, CSA 22.2 No. 188

Specifications
Attribute Value
Series TwistGrip
Insulation Insulated
Insulation Material Thermoplastic
Minimum Wire Size AWG 18AWG
Maximum Wire Size AWG 8AWG
Bullet Diameter 25.5mm
Colour Grey
150 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 50)
Was MYR0.799
MYR 0.69
units
Per unit
Per Bag*
50 - 200
MYR0.69
MYR34.50
250 - 450
MYR0.602
MYR30.10
500 - 950
MYR0.521
MYR26.05
1000 +
MYR0.481
MYR24.05
*price indicative
Related Products
A range of RS Pro fully insulated female ...
Description:
A range of RS Pro fully insulated female double crimp bullet terminals with a copper sleeve and flared vinyl insulation. These insulated female crimp bullet wire terminals are colour coded for use with different wire sizes. All models are highly ...
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of ...
Description:
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the ...
CapGrip connectors or cap splices with industry standard ...
Description:
CapGrip connectors or cap splices with industry standard colour coding for wire sizes 22 AWG to 6 AWG. These twist-on splices have square-wire spring threads which provide a positive grip for a secure connection. Made from UL 94V-2 flame retardant ...
Duraseal bullet terminal constructed of tin plated brass ...
Description:
Duraseal bullet terminal constructed of tin plated brass with a heat shrinkable insulation sleeve. • The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important• Kits ...