TE Connectivity, WingGrip Insulated Twist Bullet Connector, 18AWG to 10AWG, 18.2mm Bullet diameter, Yellow
- RS Stock No.:
- 136-0391
- Mfr. Part No.:
- 2299508-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-0391
- Mfr. Part No.:
- 2299508-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity WingGrip Connectors
WingGrip connectors or wire splices with industry standard colour coding for wire sizes 18 AWG to 6 AWG. The twist-on splices have square-wire spring threads which provide a positive grip, moulded 'wings' to enable a secure connection. Made from UL 94V-2 flame retardant thermoplastic with a maximum operating temperature of 105°C. The maximum voltage rating for these WingGrip splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. For use with copper to copper connections only.
Specifications
Attribute | Value |
---|---|
Series | WingGrip |
Insulation | Insulated |
Insulation Material | Thermoplastic |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 10AWG |
Bullet Diameter | 18.2mm |
Colour | Yellow |