RS PRO Round LED Bulkhead Light, 15.5 W, , Lamp Supplied, IP54
3 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 795-9823
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
units | Per unit |
1 + | MYR620.22 |
IP54 Round LED Bulkheads Micro-Wave Sensor
Attribute | Value |
Type | LED Bulkhead |
Shape | Round |
Wattage | 15.5 W |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Width | 325 (Dia.) mm |
Depth | 100 mm |
Diameter | 325mm |
IP Rating | IP54 |
Case Material | Polycarbonate |
Lamp Shape | Round |