- RS Stock No.:
- 795-9811
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 795-9811
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Round LED Bulkhead Light, 15.5 W, Lamp Supplied, IP54
From our tried and tested RS PRO range, this LED bulkhead is a versatile lighting solution suitable for domestic, commercial and industrial use. Bulkhead lights prioritise function, with pared-back looks and an emphasis on performance. Used in areas where other lights might be more easily broken, they're among the most durable and robust light fixtures.
This bulkhead uses an LED bulb, which is energy-efficient compared to standard luminaries. It has a polycarbonate base and a polycarbonate opal diffuser, providing high-impact strength, fire-resistance and excellent light transmission. These qualities are great for escape route lighting.
Built to withstand dust and splashes of water, this IP54-rated bulkhead light is ideal for use in corridors, foyers and general circulation areas. Its also RoHS-compliant, so there are almost no hazardous substances in it.
This bulkhead uses an LED bulb, which is energy-efficient compared to standard luminaries. It has a polycarbonate base and a polycarbonate opal diffuser, providing high-impact strength, fire-resistance and excellent light transmission. These qualities are great for escape route lighting.
Built to withstand dust and splashes of water, this IP54-rated bulkhead light is ideal for use in corridors, foyers and general circulation areas. Its also RoHS-compliant, so there are almost no hazardous substances in it.
Features and Benefits
Round shape
LED bulkhead type
15.5 W LED lamp
Lamp supplied with case
Polycarbonate case and opal diffuser
325 mm (diameter) x 100 mm (depth)
Complies with IP54 and RoHS manufacturing standards
LED bulkhead type
15.5 W LED lamp
Lamp supplied with case
Polycarbonate case and opal diffuser
325 mm (diameter) x 100 mm (depth)
Complies with IP54 and RoHS manufacturing standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Round |
Wattage | 15.5 W |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | Opal |
Width | 325 (Dia.) mm |
Depth | 100 mm |
Diameter | 325mm |
IP Rating | IP54 |
Lamp Shape | Round |
Case Material | Polycarbonate |