- RS Stock No.:
- 206-8819
- Mfr. Part No.:
- 4058075375420
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 206-8819
- Mfr. Part No.:
- 4058075375420
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance bulkhead light 300 emergency sensor is a robust wall and ceiling luminaire with high frequency sensor for daylight and motion detection and emergency lighting function into general lighting. It is made of UV-stabilized polycarbonate (PC) housing white in colour. The operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time. It is suitable for use in dusty and damp locations thanks to high IP rating.
Nominal wattage = 16.50 W
Energy savings of up to 50 % compared to luminaires that use CFL
Impact resistance = IK10
Battery technology = LiFePO4
Luminous flux = up to 1,400 lm
Ambient temperature in operation = -20°C to 40°C
Type of protection = IP65
Energy savings of up to 50 % compared to luminaires that use CFL
Impact resistance = IK10
Battery technology = LiFePO4
Luminous flux = up to 1,400 lm
Ambient temperature in operation = -20°C to 40°C
Type of protection = IP65
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Round |
Wattage | 16.5 W |
Voltage Rating | 240 V ac |
Lamp Type | LED |
Motion Switching | Yes |
Diffuser Type | Polycarbonate (PC) |
Diffuser Colour | White |
IP Rating | IP65 |
Case Material | Polycarbonate |