This Knightsbridge 4 W low profile LED emergency bulkhead is ideal for maintained and non-maintained use. With, a daylight colour output of light and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings. It illuminates all types of routes and exits in an emergency situation and is suitable for indoor or outdoor use (IP65). An initial 24 hour charge time allows a maintained 3 hour emergency light to a brightness of 100 lumens.
Low Profile Rectangular Bulkhead
Robust Polycarbonate body
Lumen Output: 175 lm (100 lm in EM mode
Colour Temperature: 6500K (Daylight)
3 hour Maintained Emergency
Type of Protection: IP65
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Rectangular |
Wattage | 4 W |
Voltage Rating | 230 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Clear |
Diffuser Colour | Clear |
Light Output Colour | White |
Length | 351 mm |
Width | 110 mm |
Depth | 60 mm |
Dimensions | 351 x 110 x 60 mm |
Case Material | Polycarbonate |
IP Rating | IP65 |
Standards Met | BS EN 60598-2-22, CE |
EU Energy Efficiency Rating | A |
Series | EMLED |