This Knightsbridge 20 W LED round bulkhead is low profile and surface mounted. Made from a robust Polycarbonate with a specially designed anti-glare diffuser. With, a lumen output of over 1400 lumens and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings. The BT20S bulkhead includes a microwave sensor, with the time and brightness adjustable controls.
It is suitable for the domestic and commercial for both indoors and outdoors, with an IP44 protection rating.
Round LED Bulkhead
Robust Polycarbonate body
Opal diffuser
Lumen Output: 1472 lm
Colour Temperature: 4000K (Cool White)
Microwave dimming sensor
Type of Protection: IP44
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Round |
Wattage | 20 W |
Voltage Rating | 230 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Light Output Colour | Cool White |
Depth | 81 mm |
Diameter | 380mm |
Dimensions | 380 (Dia.) x 81 mm |
Standards Met | BS EN 60598, CE |
IP Rating | IP44 |
Series | BT |
Case Material | Polycarbonate |