- RS Stock No.:
- 127-1313
- Mfr. Part No.:
- BT14S
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1313
- Mfr. Part No.:
- BT14S
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 14W LED Flush Bulkhead 4000K with Sensor
This Knightsbridge 14 W LED round bulkhead is low profile and surface mounted. Made from a robust Polycarbonate with a specially designed anti-glare diffuser. With, a lumen output of over 900 lumens and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings. The BT14S bulkhead includes a microwave sensor, with the time and brightness adjustable controls.
It is suitable for the domestic and commercial for both indoors and outdoors, with an IP44 protection rating.
Features and Benefits
Round LED Bulkhead
Robust Polycarbonate body
Opal diffuser
Lumen Output: 910 lm
Colour Temperature: 4000K (Cool White)
Microwave dimming sensor
Type of Protection: IP44
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Round |
Wattage | 14 W |
Voltage Rating | 230 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Series | BT |
Light Output Colour | Cool White |
Depth | 74 mm |
Diameter | 315mm |
Dimensions | 315 (Dia.) x 74 mm |
IP Rating | IP44 |
Case Material | Polycarbonate |
Standards Met | BS EN 60598, CE |