The Knightsbridge round LED bulkhead is 12 W, 4000K, with a 30000-hour life expectancy. This luminaire is made from a robust polycarbonate body with an opal lens, which ensures the optimal lumen output is reached. This LED bulkhead has a 3 hour maintained emergency duration. LED lighting is energy efficient coupled with low maintenance costs this bulkhead is the ideal replacement of traditional lighting bulkheads.
Round LED Bulkhead
Opal diffuser
Lumen Output: 1071 lm
3 hours maintained emergency lighting
Non-Dimmable
Energy Rating: A+
Type of Protection: IP54
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Round |
Wattage | 12 W |
Voltage Rating | 230 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Light Output Colour | Cool White |
Depth | 84 mm |
Dimensions | 305 (Dia.) x 84 mm |
Diameter | 305mm |
Case Material | Polycarbonate |
IP Rating | IP54 |
Series | BL |
Standards Met | CE, EN 60598 |