Analog Devices ADATE305BSVZ, Dual Non-Inverting 3-State Buffer, 16.25 → 23.25 V, 100-Pin TQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ATE & PMU Interface, Analog Devices

Sensor Interfaces, Analog Devices

Specifications
Attribute Value
Logic Family ADATE305
Logic Function Buffer
Number of Channels 2
Schmitt Trigger Input No
Input Type Differential
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type TQFP
Pin Count 100
Maximum High Level Output Current 12mA
Maximum Low Level Output Current 12mA
Maximum Propagation Delay Time @ Maximum CL 7.3ns
Dimensions 14 x 14 x 1.05mm
Minimum Operating Supply Voltage 16.25 V
Maximum Operating Temperature +85 °C
Length 14mm
Minimum Operating Temperature -40 °C
Width 14mm
Maximum Operating Supply Voltage 23.25 V
Height 1.05mm
10 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 220.43
units
Per unit
1 - 4
MYR220.43
5 - 9
MYR213.82
10 - 24
MYR207.41
25 - 49
MYR201.18
50 +
MYR195.15
Packaging Options: