ON Semiconductor NC7WP125K8X, Dual Non-Inverting 3-State Buffer, 0.9 → 3.6 V, 8-Pin US

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TinyLogic ULP, Fairchild Semiconductor

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation

Specifications
Attribute Value
Logic Family TinyLogic ULP
Logic Function Buffer
Number of Channels 2
Schmitt Trigger Input No
Input Type Single Ended
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type US
Pin Count 8
Maximum High Level Output Current -2.6mA
Maximum Low Level Output Current 2.6mA
Maximum Propagation Delay Time @ Maximum CL 51.1ns
Dimensions 2 x 2.3 x 0.7mm
Propagation Delay Test Condition 30pF
Minimum Operating Supply Voltage 0.9 V
Maximum Operating Supply Voltage 3.6 V
Height 0.7mm
Minimum Operating Temperature -40 °C
Width 2.3mm
Maximum Operating Temperature +85 °C
Length 2mm
2920 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 20)
MYR 2.039
units
Per unit
Per Pack*
20 - 20
MYR2.039
MYR40.78
40 - 180
MYR1.938
MYR38.76
200 - 380
MYR1.914
MYR38.28
400 - 780
MYR1.893
MYR37.86
800 +
MYR1.872
MYR37.44
*price indicative
Packaging Options:
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
Description:
The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard ...
CMOS Logic gates with LVTTL compatible inputs and ...
Description:
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices. Wide 1.65 to 5.5V operating supplyLVCMOS Compatible24mA source/sink capacity at 3.0V.