- RS Stock No.:
- 802-1285
- Mfr. Part No.:
- 74LVTH125M
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-1285
- Mfr. Part No.:
- 74LVTH125M
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
74LVTH Family, Fairchild Semiconductor
74LVTH Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVTH |
Logic Function | Buffer |
Number of Channels | 4 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 4.9 ns @ 50 pF |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |
Width | 4mm |
Height | 1.5mm |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |