- RS Stock No.:
- 166-2998
- Mfr. Part No.:
- MM74HC126MTCX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-2998
- Mfr. Part No.:
- MM74HC126MTCX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Buffer |
Number of Channels | 4 |
Schmitt Trigger Input | No |
Input Type | TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum High Level Output Current | 7.8mA |
Maximum Low Level Output Current | 7.8mA |
Maximum Propagation Delay Time @ Maximum CL | 195 ns @ 150 pF |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 5 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 150pF |
Width | 4.4mm |
Length | 5mm |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |