DiodesZetex 74AUP2G34FW3-7, Dual Inverting, Non-Inverting Schmitt Trigger Push-Pull Buffer, 6-Pin X2-DFN0910

  • RS Stock No. 165-8897
  • Mfr. Part No. 74AUP2G34FW3-7
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

74AUP2G Family, DiodesZetex

74AUP Family

Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:

Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization

Specifications
Attribute Value
Logic Family CMOS
Logic Function Buffer
Number of Channels 2
Schmitt Trigger Input Yes
Input Type Schmitt Trigger
Output Type Push-Pull
Polarity Inverting, Non-Inverting
Mounting Type Surface Mount
Package Type X2-DFN0910
Pin Count 6
Maximum High Level Output Current -4mA
Maximum Low Level Output Current 4mA
Maximum Propagation Delay Time @ Maximum CL 7.2 ns @ 30 pF
Dimensions 0.95 x 1.05 x 0.32mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 0.9mm
Height 0.28mm
Maximum Operating Supply Voltage 3.6 V
Width 1mm
Minimum Operating Supply Voltage 0.8 V
Propagation Delay Test Condition 30pF
Discontinued product
Related Products
Single Schmitt trigger buffer, The 74LVC1G17-Q100 provides a ...
Description:
Single Schmitt trigger buffer, The 74LVC1G17-Q100 provides a buffer function with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined outputs. The input can be driven from either 3.3 V or 5 V devices. ...
Buffers with open-drain outputs, The 74LVC2G07-Q100 provides two ...
Description:
Buffers with open-drain outputs, The 74LVC2G07-Q100 provides two non-inverting buffers. The output of this device is an open drain and can be connected to other open-drain outputs to implement active‑LOW wired‑OR or active‑HIGH wired‑AND functions. Inputs can be driven from ...
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High output current: ±24 mA (min) at VCC = 3.0 VSuper high speed operation: tPZL = 2.3 ns (typ.) at VCC = 5.0 V, CL = 50 pFOperation voltage range: ...
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High output current: ±24 mA (min) at VCC = 3.0 VSuper high speed operation: tpd = 2.4 ns (typ.) at VCC = 5.0 V, CL = 50 pFOperation voltage range: ...