- RS Stock No.:
- 663-0736
- Mfr. Part No.:
- SN7405N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-0736
- Mfr. Part No.:
- SN7405N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
Operating Voltage 4.75 to 5.25
74xx Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74 |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 6 |
Input Type | Single Ended |
Output Type | Open Collector |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Maximum High Level Output Current | -0.25mA |
Maximum Low Level Output Current | 16mA |
Maximum Propagation Delay Time @ Maximum CL | 55 ns @ 5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Propagation Delay Test Condition | 15pF |