- RS Stock No.:
- 162-6851
- Mfr. Part No.:
- 74ABT16244ADGGR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6851
- Mfr. Part No.:
- 74ABT16244ADGGR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ABT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 16 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Maximum Operating Temperature | +85 °C |
Pin Count | 48 |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 3.7 ns @ 5 V |
Dimensions | 12.5 x 6.1 x 1.15mm |
Height | 1.15mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Length | 12.5mm |
Width | 6.1mm |
Propagation Delay Test Condition | 50pF |