- RS Stock No.:
- 145-6003
- Mfr. Part No.:
- SN74ABT244APW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6003
- Mfr. Part No.:
- SN74ABT244APW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ABT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 4.3 ns @ 5 V |
Dimensions | 6.5 x 4.4 x 1.15mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |