Linear Technology, LTM8023EY#PBF DC-DC Converter 2A Adjustable, 0.8 → 10 V 50-Pin, BGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 2A
Maximum Output Voltage 10 V
Regulator Function Step Down
Minimum Output Voltage 0.8 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 50
Package Type BGA
Switching Regulator Yes
Line Regulation 0.1 %
Load Regulation 0.4 %
Minimum Operating Temperature -40 °C
Length 11.25mm
Maximum Switching Frequency 325 kHz
Dimensions 11.25 x 9 x 2.92mm
Height 2.92mm
Maximum Operating Temperature +85 °C
Width 9mm
48 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 67.98
units
Per unit
1 - 9
MYR67.98
10 - 49
MYR65.18
50 - 99
MYR63.45
100 - 249
MYR61.82
250 +
MYR60.24
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The MAX17242/MAX17243 high-efficiency, synchronous step-down DC-DC converters with ...
Description:
The MAX17242/MAX17243 high-efficiency, synchronous step-down DC-DC converters with integrated MOSFETs operates over a 3. 5V to 36V input voltage range, and can operate in drop-out condition by running at 99% duty cycle. The converters deliver up to 2A (MAX17242) and ...
The MAX17244 high-efficiency, synchronous step-down DC-DC converter with ...
Description:
The MAX17244 high-efficiency, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 3. 5V to 36V input voltage range with 42V input transient protection. The device can operate in dropout condition by running at 98% duty cycle. This converter ...
The MAX17245 high-efficiency, synchronous step-down DC-DC converter with ...
Description:
The MAX17245 high-efficiency, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 3. 5V to 36V input voltage range with 42V input transient protection. The MAX17245 can operate in dropout condition by running at 98% duty cycle. This converter ...