- RS Stock No.:
- 811-2984
- Mfr. Part No.:
- XRP7725ILB-F
- Manufacturer:
- EXAR
Discontinued product
- RS Stock No.:
- 811-2984
- Mfr. Part No.:
- XRP7725ILB-F
- Manufacturer:
- EXAR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Universal PMICs (Power Management ICs), EXAR
Programmable Power, Universal PMICs, EXAR
The universal Power Management Integrated Circuits (PMIC), including programmable power modules, offer advanced dynamic control and telemetry along with remote reconfigurability. PowerArchitect design and configuration software speeds development. Fault behaviour and power up and power down sequencing, ensure that any load can be properly powered and protected.
I²C interface and multiple GPIO pins ensure easy system integration
Configurable warning and fault levels
Configurable warning and fault levels
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 10mA |
Maximum Output Voltage | 5.5 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 4.75 V, 5.5 V |
Maximum Input Voltage | 25 V, 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1230 kHz |
Pin Count | 44 |
Package Type | TQFN |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 7.1mm |
Dimensions | 7.1 x 7.1 x 0.75mm |
Width | 7.1mm |
Height | 0.75mm |